
TYPR2818 | |
|---|---|
DigiKey Part Number | 5040-TYPR2818-ND |
Manufacturer | |
Manufacturer Product Number | TYPR2818 |
Description | CONN RCPT 32A 4P IP44 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Polycarbonate (PC) | |
Contact Finish - Mating | Nickel | |
Color | Blue | |
Ingress Protection | IP44 | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 400V | |
Operating Temperature | -25°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 16,73300 € | 167,33 € |
| 25 | 15,77600 € | 394,40 € |
| 50 | 14,82000 € | 741,00 € |
| 100 | 13,86380 € | 1.386,38 € |
| 250 | 12,90772 € | 3.226,93 € |
| 500 | 11,95158 € | 5.975,79 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

