
TYPR2801 | |
|---|---|
DigiKey Part Number | 5040-TYPR2801-ND |
Manufacturer | |
Manufacturer Product Number | TYPR2801 |
Description | CONN RCPT 32A 3P IP44 |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Polycarbonate (PC) | |
Contact Finish - Mating | Nickel | |
Color | Blue | |
Ingress Protection | IP44 | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 230V | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 € | 18,14 € |
| 10 | 15,87400 € | 158,74 € |
| 25 | 14,96680 € | 374,17 € |
| 50 | 14,05960 € | 702,98 € |
| 100 | 13,15250 € | 1.315,25 € |
| 250 | 12,24548 € | 3.061,37 € |
| 500 | 11,33840 € | 5.669,20 € |
| Unit Price without VAT: | 18,14000 € |
|---|---|
| Unit Price with VAT: | 21,58660 € |

