
TYPR2624 | |
|---|---|
DigiKey Part Number | 5040-TYPR2624-ND |
Manufacturer | |
Manufacturer Product Number | TYPR2624 |
Description | CONN RCPT 16A 5P IP67 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Snap-In | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Polycarbonate (PC) | |
Contact Finish - Mating | Nickel | |
Color | Red | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Cable Opening | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Operating Temperature | -25°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| 10 | 24,97000 € | 249,70 € |
| 25 | 23,54360 € | 588,59 € |
| 50 | 22,11660 € | 1.105,83 € |
| 100 | 20,68970 € | 2.068,97 € |
| 250 | 19,26280 € | 4.815,70 € |
| 500 | 17,83594 € | 8.917,97 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

