
TYPR2623 | |
|---|---|
DigiKey Part Number | 5040-TYPR2623-ND |
Manufacturer | |
Manufacturer Product Number | TYPR2623 |
Description | CONN RCPT 16A 5P IP44 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Red |
Part Status Active | Ingress Protection IP44 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Latch Lock, Push-Pull |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 14,18900 € | 141,89 € |
| 25 | 13,37840 € | 334,46 € |
| 50 | 12,56740 € | 628,37 € |
| 100 | 11,75670 € | 1.175,67 € |
| 250 | 10,94588 € | 2.736,47 € |
| 500 | 10,13506 € | 5.067,53 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

