
TYPR2601 | |
|---|---|
DigiKey Part Number | 5040-TYPR2601-ND |
Manufacturer | |
Manufacturer Product Number | TYPR2601 |
Description | CONN RCPT 16A 3P IP44 |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP44 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 230V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Latch Lock, Push-Pull |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 11,43800 € | 114,38 € |
| 25 | 10,78400 € | 269,60 € |
| 50 | 10,13040 € | 506,52 € |
| 100 | 9,47680 € | 947,68 € |
| 250 | 8,82324 € | 2.205,81 € |
| 500 | 8,16966 € | 4.084,83 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

