
TYPR1602 | |
|---|---|
DigiKey Part Number | 5040-TYPR1602-ND |
Manufacturer | |
Manufacturer Product Number | TYPR1602 |
Description | CONN RCPT 16A 5P IP44 |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP44 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Latch Lock, Push-Pull |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,18400 € | 71,84 € |
| 25 | 6,77320 € | 169,33 € |
| 50 | 6,36280 € | 318,14 € |
| 100 | 5,95230 € | 595,23 € |
| 250 | 5,54180 € | 1.385,45 € |
| 500 | 5,13128 € | 2.565,64 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

