
TYP131 | |
|---|---|
DigiKey Part Number | 5040-TYP131-ND |
Manufacturer | |
Manufacturer Product Number | TYP131 |
Description | CONN Plug 16A IP44 |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Polycarbonate (PC) | |
Contact Finish - Mating | Nickel | |
Color | Blue | |
Ingress Protection | IP44 | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 250V | |
Operating Temperature | -25°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,07000 € | 60,70 € |
| 25 | 5,72280 € | 143,07 € |
| 50 | 5,37580 € | 268,79 € |
| 100 | 5,02890 € | 502,89 € |
| 250 | 4,68212 € | 1.170,53 € |
| 500 | 4,33528 € | 2.167,64 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

