
SY1710 CAP | |
|---|---|
DigiKey Part Number | 5040-SY1710CAP-ND |
Manufacturer | |
Manufacturer Product Number | SY1710 CAP |
Description | CONN CAP for SY1710 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SY1710 PLUG | |
Material | Polycarbonate (PC), Nylon 6/6 | |
Color | Black, Blue |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,27450 € | 27,45 € |
| 250 | 0,25560 € | 63,90 € |
| 500 | 0,23666 € | 118,33 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

