New at DigiKey
2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY1111/S2II-C

DigiKey Part Number
5040-SY1111/S2II-C-ND
Manufacturer
Manufacturer Product Number
SY1111/S2II-C
Description
CONN PCPT FEMALE 2P SOLDER
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
180V
Termination
Solder
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Fastening Type
Bayonet
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,52800 €25,28 €
252,38400 €59,60 €
502,23940 €111,97 €
1002,09500 €209,50 €
2501,95052 €487,63 €
5001,80604 €903,02 €
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €