
ST1213/S2 | |
|---|---|
DigiKey Part Number | 5040-ST1213/S2-ND |
Manufacturer | |
Manufacturer Product Number | ST1213/S2 |
Description | CONN RCPT Female 2P Solder |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,19800 € | 31,98 € |
| 25 | 3,01520 € | 75,38 € |
| 50 | 2,83240 € | 141,62 € |
| 100 | 2,64960 € | 264,96 € |
| 250 | 2,46684 € | 616,71 € |
| 500 | 2,28410 € | 1.142,05 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

