New at DigiKey
5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1213/P5

DigiKey Part Number
5040-ST1213/P5-ND
Manufacturer
Manufacturer Product Number
ST1213/P5
Description
CONN RCPT Male 5P Solder
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Black Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
IP67
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
180V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,49600 €34,96 €
253,29560 €82,39 €
503,09580 €154,79 €
1002,89600 €289,60 €
2502,69632 €674,08 €
5002,49658 €1.248,29 €
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €