
ST1212/S5 | |
|---|---|
DigiKey Part Number | 5040-ST1212/S5-ND |
Manufacturer | |
Manufacturer Product Number | ST1212/S5 |
Description | CONN RCPT Female 5P Solder |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 180V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,49600 € | 34,96 € |
| 25 | 3,29560 € | 82,39 € |
| 50 | 3,09580 € | 154,79 € |
| 100 | 2,89600 € | 289,60 € |
| 250 | 2,69632 € | 674,08 € |
| 500 | 2,49658 € | 1.248,29 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

