
ST1212/S4 | |
|---|---|
DigiKey Part Number | 5040-ST1212/S4-ND |
Manufacturer | |
Manufacturer Product Number | ST1212/S4 |
Description | CONN RCPT Female 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,19800 € | 31,98 € |
| 25 | 3,01520 € | 75,38 € |
| 50 | 2,83240 € | 141,62 € |
| 100 | 2,64960 € | 264,96 € |
| 250 | 2,46684 € | 616,71 € |
| 500 | 2,28410 € | 1.142,05 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

