
ST1212/P4 | |
|---|---|
DigiKey Part Number | 5040-ST1212/P4-ND |
Manufacturer | |
Manufacturer Product Number | ST1212/P4 |
Description | CONN RCPT Male 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 3,05320 € | 76,33 € |
| 50 | 2,86800 € | 143,40 € |
| 100 | 2,68290 € | 268,29 € |
| 250 | 2,49792 € | 624,48 € |
| 500 | 2,31286 € | 1.156,43 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

