
ST1211/P9 | |
|---|---|
DigiKey Part Number | 5040-ST1211/P9-ND |
Manufacturer | |
Manufacturer Product Number | ST1211/P9 |
Description | CONN RCPT Male 9P Solder |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,83500 € | 48,35 € |
| 25 | 4,55800 € | 113,95 € |
| 50 | 4,28200 € | 214,10 € |
| 100 | 4,00570 € | 400,57 € |
| 250 | 3,72944 € | 932,36 € |
| 500 | 3,45316 € | 1.726,58 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

