
ST1211/P6 | |
|---|---|
DigiKey Part Number | 5040-ST1211/P6-ND |
Manufacturer | |
Manufacturer Product Number | ST1211/P6 |
Description | CONN RCPT Male 6P Solder |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Solder | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,77500 € | 47,75 € |
| 25 | 4,50160 € | 112,54 € |
| 50 | 4,22880 € | 211,44 € |
| 100 | 3,95590 € | 395,59 € |
| 250 | 3,68304 € | 920,76 € |
| 500 | 3,41022 € | 1.705,11 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

