
ST1211/P4 | |
|---|---|
DigiKey Part Number | 5040-ST1211/P4-ND |
Manufacturer | |
Manufacturer Product Number | ST1211/P4 |
Description | CONN RCPT Male 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,43200 € | 44,32 € |
| 25 | 4,17920 € | 104,48 € |
| 50 | 3,92560 € | 196,28 € |
| 100 | 3,67240 € | 367,24 € |
| 250 | 3,41916 € | 854,79 € |
| 500 | 3,16588 € | 1.582,94 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

