
ST1210/S5 | |
|---|---|
DigiKey Part Number | 5040-ST1210/S5-ND |
Manufacturer | |
Manufacturer Product Number | ST1210/S5 |
Description | CONN Plug Female 5P Solder |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 180V |
Termination Solder | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,43200 € | 44,32 € |
| 25 | 4,17920 € | 104,48 € |
| 50 | 3,92560 € | 196,28 € |
| 100 | 3,67240 € | 367,24 € |
| 250 | 3,41916 € | 854,79 € |
| 500 | 3,16588 € | 1.582,94 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

