New at DigiKey
3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1210/P3

DigiKey Part Number
5040-ST1210/P3-ND
Manufacturer
Manufacturer Product Number
ST1210/P3
Description
CONN Plug Male 3P Solder
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Black Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
IP67
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
13A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,15000 €41,50 €
253,91240 €97,81 €
503,67540 €183,77 €
1003,43830 €343,83 €
2503,20116 €800,29 €
5002,96402 €1.482,01 €
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €