
ST1210/P2 | |
|---|---|
DigiKey Part Number | 5040-ST1210/P2-ND |
Manufacturer | |
Manufacturer Product Number | ST1210/P2 |
Description | CONN Plug Male 2P Solder |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,91240 € | 97,81 € |
| 50 | 3,67540 € | 183,77 € |
| 100 | 3,43830 € | 343,83 € |
| 250 | 3,20116 € | 800,29 € |
| 500 | 2,96402 € | 1.482,01 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |


