New at DigiKey
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2913/S8-1C

DigiKey Part Number
5040-SP2913/S8-1C-ND
Manufacturer
Manufacturer Product Number
SP2913/S8-1C
Description
CONN RCPT FEMALE 8P SOLDER
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
25A
Mounting Type
Panel Mount
Voltage Rating
500V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,43000 €7,43 €
106,50000 €65,00 €
256,12800 €153,20 €
505,75680 €287,84 €
1005,38540 €538,54 €
2505,01400 €1.253,50 €
5004,64258 €2.321,29 €
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €