
SP2913/S7-1C | |
|---|---|
DigiKey Part Number | 5040-SP2913/S7-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2913/S7-1C |
Description | CONN RCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,50000 € | 65,00 € |
| 25 | 6,12800 € | 153,20 € |
| 50 | 5,75680 € | 287,84 € |
| 100 | 5,38540 € | 538,54 € |
| 250 | 5,01400 € | 1.253,50 € |
| 500 | 4,64258 € | 2.321,29 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

