
SP2911/S3II-1C | |
|---|---|
DigiKey Part Number | 5040-SP2911/S3II-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2911/S3II-1C |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2911/S3II-1C Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 50A |
Number of Positions 3 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.626" (13.00mm ~ 15.90mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,87600 € | 68,76 € |
| 25 | 6,47640 € | 161,91 € |
| 50 | 6,08520 € | 304,26 € |
| 100 | 5,69430 € | 569,43 € |
| 250 | 5,30336 € | 1.325,84 € |
| 500 | 4,91242 € | 2.456,21 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |


