
SP2911/S10II-1C | |
|---|---|
DigiKey Part Number | 5040-SP2911/S10II-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2911/S10II-1C |
Description | CONN RCPT FEMALE 10P SOLDER |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Cable Opening 0.512" ~ 0.630" (13.00mm ~ 16.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,27300 € | 72,73 € |
| 25 | 6,85720 € | 171,43 € |
| 50 | 6,44200 € | 322,10 € |
| 100 | 6,02620 € | 602,62 € |
| 250 | 5,61064 € | 1.402,66 € |
| 500 | 5,19502 € | 2.597,51 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

