
SP2910/P7II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2910/P7II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2910/P7II-1N |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Cable Opening 0.512" ~ 0.630" (13.00mm ~ 16.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,75200 € | 67,52 € |
| 25 | 6,36680 € | 159,17 € |
| 50 | 5,98080 € | 299,04 € |
| 100 | 5,59490 € | 559,49 € |
| 250 | 5,20904 € | 1.302,26 € |
| 500 | 4,82318 € | 2.411,59 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

