
SP2116/P5II-2N | |
|---|---|
DigiKey Part Number | 5040-SP2116/P5II-2N-ND |
Manufacturer | |
Manufacturer Product Number | SP2116/P5II-2N |
Description | CONN PLUG MALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 500V |
Termination Screw | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Copper Alloy |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,92300 € | 49,23 € |
| 25 | 4,64200 € | 116,05 € |
| 50 | 4,36040 € | 218,02 € |
| 100 | 4,07910 € | 407,91 € |
| 250 | 3,79780 € | 949,45 € |
| 500 | 3,51646 € | 1.758,23 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

