
SP2116/P4I-2N | |
|---|---|
DigiKey Part Number | 5040-SP2116/P4I-2N-ND |
Manufacturer | |
Manufacturer Product Number | SP2116/P4I-2N |
Description | CONN PLUG MALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Angled | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.177" ~ 0.276" (4.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,98500 € | 49,85 € |
| 25 | 4,70040 € | 117,51 € |
| 50 | 4,41540 € | 220,77 € |
| 100 | 4,13040 € | 413,04 € |
| 250 | 3,84560 € | 961,40 € |
| 500 | 3,56074 € | 1.780,37 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

