
SP2115/S5-2C | |
|---|---|
DigiKey Part Number | 5040-SP2115/S5-2C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/S5-2C |
Description | CONN RCPT FEMALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,21700 € | 42,17 € |
| 25 | 3,97600 € | 99,40 € |
| 50 | 3,73500 € | 186,75 € |
| 100 | 3,49400 € | 349,40 € |
| 250 | 3,25308 € | 813,27 € |
| 500 | 3,01210 € | 1.506,05 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

