
SP2115/S5-1C | |
|---|---|
DigiKey Part Number | 5040-SP2115/S5-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/S5-1C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,23900 € | 42,39 € |
| 25 | 3,99640 € | 99,91 € |
| 50 | 3,75460 € | 187,73 € |
| 100 | 3,51220 € | 351,22 € |
| 250 | 3,27000 € | 817,50 € |
| 500 | 3,02776 € | 1.513,88 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

