
SP2115/S12-1C | |
|---|---|
DigiKey Part Number | 5040-SP2115/S12-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2115/S12-1C |
Description | CONN RCPT FEMALE 12P SOLDER |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,95300 € | 49,53 € |
| 25 | 4,66960 € | 116,74 € |
| 50 | 4,38680 € | 219,34 € |
| 100 | 4,10370 € | 410,37 € |
| 250 | 3,82076 € | 955,19 € |
| 500 | 3,53770 € | 1.768,85 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

