
SP2113/S5-2C | |
|---|---|
DigiKey Part Number | 5040-SP2113/S5-2C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/S5-2C |
Description | CONN RCPT FEMALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,16500 € | 41,65 € |
| 25 | 3,92640 € | 98,16 € |
| 50 | 3,68860 € | 184,43 € |
| 100 | 3,45060 € | 345,06 € |
| 250 | 3,21264 € | 803,16 € |
| 500 | 2,97466 € | 1.487,33 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

