
SP2113/P9-1C | |
|---|---|
DigiKey Part Number | 5040-SP2113/P9-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/P9-1C |
Description | CONN RCPT MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,58680 € | 114,67 € |
| 50 | 4,30860 € | 215,43 € |
| 100 | 4,03060 € | 403,06 € |
| 250 | 3,75268 € | 938,17 € |
| 500 | 3,47468 € | 1.737,34 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

