
SP2112/S4-2C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S4-2C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S4-2C |
Description | CONN RCPT FEMALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,23900 € | 42,39 € |
| 25 | 3,99640 € | 99,91 € |
| 50 | 3,75460 € | 187,73 € |
| 100 | 3,51220 € | 351,22 € |
| 250 | 3,27000 € | 817,50 € |
| 500 | 3,02776 € | 1.513,88 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

