
SP2112/S3-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2112/S3-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S3-1C(U) |
Description | CONN RCPT FEMALE 3P SOLDER UL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S3-1C(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,44100 € | 44,41 € |
| 25 | 4,18680 € | 104,67 € |
| 50 | 3,93320 € | 196,66 € |
| 100 | 3,67940 € | 367,94 € |
| 250 | 3,42572 € | 856,43 € |
| 500 | 3,17194 € | 1.585,97 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |



