
SP2112/P9-1C | |
|---|---|
DigiKey Part Number | 5040-SP2112/P9-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/P9-1C |
Description | CONN RCPT MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,87800 € | 48,78 € |
| 25 | 4,59960 € | 114,99 € |
| 50 | 4,32080 € | 216,04 € |
| 100 | 4,04210 € | 404,21 € |
| 250 | 3,76336 € | 940,84 € |
| 500 | 3,48460 € | 1.742,30 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

