
SP2111C/S5II-2C | |
|---|---|
DigiKey Part Number | 5040-SP2111C/S5II-2C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111C/S5II-2C |
Description | CONN RCPT FEMALE 5P SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Screw | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,81900 € | 48,19 € |
| 25 | 4,54360 € | 113,59 € |
| 50 | 4,26820 € | 213,41 € |
| 100 | 3,99280 € | 399,28 € |
| 250 | 3,71748 € | 929,37 € |
| 500 | 3,44210 € | 1.721,05 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

