
SP2111/S3II-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2111/S3II-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/S3II-1C(U) |
Description | CONN RCPT FEMALE 3P SOLDER UL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/S3II-1C(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 5,00600 € | 50,06 € |
| 25 | 4,72000 € | 118,00 € |
| 50 | 4,43380 € | 221,69 € |
| 100 | 4,14780 € | 414,78 € |
| 250 | 3,86176 € | 965,44 € |
| 500 | 3,57572 € | 1.787,86 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |


