
SP2110/S3II-3N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S3II-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S3II-3N |
Description | CONN plug Female 3P Crimp |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,98600 € | 39,86 € |
| 25 | 3,75840 € | 93,96 € |
| 50 | 3,53040 € | 176,52 € |
| 100 | 3,30270 € | 330,27 € |
| 250 | 3,07492 € | 768,73 € |
| 500 | 2,84716 € | 1.423,58 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |







