
SP2110/S12II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2110/S12II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/S12II-1N |
Description | CONN PLUG FEMALE 12P SOLDER |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/S12II-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,12200 € | 51,22 € |
| 25 | 4,82800 € | 120,70 € |
| 50 | 4,53440 € | 226,72 € |
| 100 | 4,24940 € | 424,94 € |
| 250 | 3,95576 € | 988,94 € |
| 500 | 3,66208 € | 1.831,04 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |





