SP2110/S12I-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/S12I-1N

DigiKey Part Number
5040-SP2110/S12I-1N-ND
Manufacturer
Manufacturer Product Number
SP2110/S12I-1N
Description
CONN PLUG FEMALE 12P SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/S12I-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC
Cable Opening
0.177" ~ 0.276" (4.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 21,58 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
105,12200 €51,22 €
254,82800 €120,70 €
504,53440 €226,72 €
1004,24940 €424,94 €
2503,95576 €988,94 €
5003,66208 €1.831,04 €
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €