
SP2110/P4II-3N | |
|---|---|
DigiKey Part Number | 5040-SP2110/P4II-3N-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P4II-3N |
Description | CONN plug Male 4P Crimp |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,98600 € | 39,86 € |
| 25 | 3,75840 € | 93,96 € |
| 50 | 3,53040 € | 176,52 € |
| 100 | 3,30270 € | 330,27 € |
| 250 | 3,07492 € | 768,73 € |
| 500 | 2,84716 € | 1.423,58 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |






