
SP2110/P2II-1N(U) | |
|---|---|
DigiKey Part Number | 5040-SP2110/P2II-1N(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/P2II-1N(U) |
Description | CONN PLUG MALE 2P SOLDER UL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/P2II-1N(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,61000 € | 46,10 € |
| 25 | 4,34640 € | 108,66 € |
| 50 | 4,08320 € | 204,16 € |
| 100 | 3,81970 € | 381,97 € |
| 250 | 3,55632 € | 889,08 € |
| 500 | 3,29286 € | 1.646,43 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |






