
SP2110/16 CAP (U) | |
|---|---|
DigiKey Part Number | 5040-SP2110/16CAP(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2110/16 CAP (U) |
Description | CONN CAP for SP2110/16 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
EDA/CAD Models | SP2110/16 CAP (U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,38868 € | 97,17 € |
| 500 | 0,35412 € | 177,06 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



