
SP1712/P2-1C | |
|---|---|
DigiKey Part Number | 5040-SP1712/P2-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/P2-1C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,34700 € | 33,47 € |
| 25 | 3,15520 € | 78,88 € |
| 50 | 2,96420 € | 148,21 € |
| 100 | 2,77280 € | 277,28 € |
| 250 | 2,58160 € | 645,40 € |
| 500 | 2,39034 € | 1.195,17 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

