
SP1711/P2-1C | |
|---|---|
DigiKey Part Number | 5040-SP1711/P2-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP1711/P2-1C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,95600 € | 39,56 € |
| 25 | 3,73040 € | 93,26 € |
| 50 | 3,50420 € | 175,21 € |
| 100 | 3,27810 € | 327,81 € |
| 250 | 3,05200 € | 763,00 € |
| 500 | 2,82592 € | 1.412,96 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

