7 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1710/P7-1N

DigiKey Part Number
5040-SP1710/P7-1N-ND
Manufacturer
Manufacturer Product Number
SP1710/P7-1N
Description
CONN PLUG MALE 7P SOLDER
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1710/P7-1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
7
Voltage Rating
400VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
104,22400 €42,24 €
253,98600 €99,65 €
503,73960 €186,98 €
1003,50160 €350,16 €
2503,25512 €813,78 €
5003,01714 €1.508,57 €
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €