
SP1710 CAP | |
|---|---|
DigiKey Part Number | 5040-SP1710CAP-ND |
Manufacturer | |
Manufacturer Product Number | SP1710 CAP |
Description | CONN CAP for SP1710 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SP1710 PLUG | |
Material | Polycarbonate (PC), Nylon 6/6 | |
Color | Black, Blue |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,29950 € | 29,95 € |
| 250 | 0,27884 € | 69,71 € |
| 500 | 0,25818 € | 129,09 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


