4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1315/S4-C

DigiKey Part Number
5040-SP1315/S4-C-ND
Manufacturer
Manufacturer Product Number
SP1315/S4-C
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
EDA/CAD Models
SP1315/S4-C Models
Product Attributes
Filter Similar Products
Category
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
200V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,66000 €26,60 €
252,50720 €62,68 €
502,35420 €117,71 €
1002,20970 €220,97 €
2502,05676 €514,19 €
5001,90378 €951,89 €
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €