
SP1315/S2-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/S2-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/S2-C |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,60300 € | 26,03 € |
| 25 | 2,45400 € | 61,35 € |
| 50 | 2,30540 € | 115,27 € |
| 100 | 2,15660 € | 215,66 € |
| 250 | 2,00792 € | 501,98 € |
| 500 | 1,85916 € | 929,58 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

