
SP1315/P4-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/P4-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/P4-C |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,66300 € | 26,63 € |
| 25 | 2,51040 € | 62,76 € |
| 50 | 2,35820 € | 117,91 € |
| 100 | 2,20590 € | 220,59 € |
| 250 | 2,05380 € | 513,45 € |
| 500 | 1,90166 € | 950,83 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

